| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176435-4 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 36 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176435-4 |
2176435-4
| Heilind Number: | AMP2176435-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176435-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0603 1% 36R 0.2W Surface Mount Resistor. With a power rating of 0.2 W and a resistance of 36 Ω, this component guarantees reliable performance. Its compact 0603 size and surface mount design make it easy to integrate into your circuitry. Crafted with thick film technology, it offers high precision with a tolerance of 1%. This general-purpose resistor is suitable for a range of applications and is rated for a voltage of 50 V. Trust in its quality for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176435-5 | ![]() |


