| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176435-8 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 91 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176435-8 |
2176435-8
| Heilind Number: | AMP2176435-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176435-8 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the CRGH0603 1% 91Ω 0.2W Surface Mount Resistor, a reliable and versatile component for various electronic applications. With a compact 0603 size and solder termination, it is easy to integrate onto PCBs. This general-purpose resistor, featuring thick film technology, offers a precise 1% tolerance for accurate circuit performance. Rated for up to 50V, it can handle low to moderate power levels with ease. Its dimensions of 1.6 x .8 x .45 mm make it suitable for space-constrained designs. Although not RoHS compliant, it is a dependable choice for your resistive needs. Explore our range of Surface Mount Resistors for more options.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176435-9 | ![]() |


