| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176439-8 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2176439-8 |
2176439-8
Specifications
Detailed Description
Enhance your electronic projects with this high-quality surface mount resistor, designed for general purpose use. With a power rating of 3W and a rated voltage of 250V, it offers reliable performance in various applications. The compact dimensions of 6.35 x 3.2 x 1.1mm make it ideal for space-constrained designs, and its surface mount termination type allows for easy installation. Constructed with a thick film element, it ensures durability and precision, while the 5% tolerance provides accurate resistance values. Trust in this resistor for efficient and effective circuitry in your projects.

