2176443-2

Heilind Number:AMP2176443-2
Manufacturer:TE Connectivity
Manufacturer Number:2176443-2
ECAD Model:
3D Model

Description:

HCF110 100W 10R 5% LEAD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176443-2
Power Rating:100 W
Termination Type:Flying Leads
Resistance:10 Ω
Dimensions:110 x 60 x 15 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2176443-2

Detailed Description

Enhance your power circuitry with our HCF110 100W Wirewound Power Resistor. Engineered for high performance, this resistor offers a stable resistance of 10 Ω with a tight tolerance of 5%. Its robust construction, featuring flying leads for easy installation, ensures reliable operation in demanding environments. With dimensions of 110 x 60 x 15 mm, it's designed for efficient chassis mounting. Rest assured, this RoHS-compliant component meets stringent environmental standards, making it a sustainable choice for your applications. Elevate your power management with this top-of-the-line resistor.