| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176444-7 |
| Power Rating: | 160 W |
| Termination Type: | Flying Leads |
| Resistance: | 150 Ω |
| Dimensions: | 166 x 60 x 15 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2176444-7 |
2176444-7
| Heilind Number: | AMP2176444-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176444-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the HCF166, a robust power resistor designed for optimal performance. With a power rating of 160W and a resistance of 150Ω, this wirewound element ensures reliable and efficient operation. Its flying lead termination type offers versatility in installation, while its compact dimensions of 166 x 60 x 15 mm make it suitable for various applications. With a tolerance of 5% and RoHS compliance, you can trust in the quality and environmental responsibility of this essential component. Upgrade your electronics with the HCF166 for dependable power management.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176444-2 | ![]() | |
| TE Connectivity 2176444-2 | ![]() | |
| TE Connectivity 2176444-3 | ![]() | |
| TE Connectivity 2176444-9 | ![]() |


