| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176445-9 |
| Power Rating: | 200 W |
| Termination Type: | Flying Leads |
| Resistance: | 330 Ω |
| Dimensions: | 216 x 60 x 15 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2176445-9 |
2176445-9
| Heilind Number: | AMP2176445-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176445-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the HCF216 200W Power Resistor, designed for high-performance applications. With a resistance of 330 ohms and a tolerance of 5%, this wirewound element ensures precise and reliable operation. Its chassis mount design, measuring 216 x 60 x 15 mm, offers easy installation and secure connectivity. Featuring flying leads for efficient termination, this resistor is RoHS compliant, making it environmentally friendly. Trust in its quality and durability for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176445-0 | ![]() | |
| TE Connectivity 1-2176445-1 | ![]() | |
| TE Connectivity 1-2176445-2 | ![]() |


