2176448-2

Heilind Number:AMP2176448-2
Manufacturer:TE Connectivity
Manufacturer Number:2176448-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 549R 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176448-2
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:549 Ω
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176448-2

Detailed Description

Elevate your precision electronics projects with this cutting-edge surface mount resistor. Boasting a resistance of 549 ohms with a remarkable tolerance of 0.1%, this resistor ensures reliable performance even in the most demanding applications. With a power rating of .031 W and a rated voltage of 15 V, it delivers consistent and stable operation. The thin film element and solder termination guarantee high-quality connectivity, while its compact dimensions (.58 x .29 x .23 mm) make it perfect for space-constrained designs. RoHS compliant and featuring a low temperature coefficient of 25 ppm, this resistor is a must-have for any discerning engineer or hobbyist. Upgrade your circuitry with the ultimate in precision and reliability.