| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176448-8 |
| Size Code: | 0201 |
| Tolerance: | .1% |
| Dimensions: | .58 x .29 x .23 mm |
| Resistance: | 634 Ω |
| Element Type: | Thin Film |
| Power Rating: | .031 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 15 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP2176448-8 |
2176448-8
Specifications
Detailed Description
Enhance circuit precision with this CPF 0201 chip resistor, meticulously crafted for optimal performance. Boasting a resistance of 634 ohms with a tight tolerance of 0.1% and low temperature coefficient of 25ppm, it ensures accurate signal control in your electronic devices. With a power rating of 0.031W and a rated voltage of 15V, it offers reliable operation even in demanding applications. Its compact surface mount design, measuring just .58 x .29 x .23mm, allows for efficient PCB integration. Crafted with thin film technology, it guarantees stable and consistent performance over time. Ideal for high-precision applications, this resistor is a must-have component for any electronics enthusiast or professional.

