2176448-9

Heilind Number:AMP2176448-9
Manufacturer:TE Connectivity
Manufacturer Number:2176448-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 649R 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176448-9
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:649 Ω
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176448-9

Detailed Description

Upgrade your electronic projects with this precision resistor, featuring a low tolerance of 0.1% and a resistance of 649 ohms. With a power rating of 0.031 W and a rated voltage of 15 V, this surface mount resistor is perfect for high-performance applications. Its compact size and solder termination make it easy to install, while its thin film element ensures reliable and accurate performance. RoHS compliant and designed for durability, this resistor is a must-have for any professional or hobbyist in need of reliable electronic components.