2176450-6

Heilind Number:AMP2176450-6
Manufacturer:TE Connectivity
Manufacturer Number:2176450-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 69K8 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176450-6
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:69.8 KΩ
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176450-6

Detailed Description

Enhance your electronic projects with our precision resistor, designed for optimal performance. This CPF 0201 resistor boasts a resistance of 69.8 KΩ with a tolerance of .1%, ensuring accurate and consistent results. Operating at a power rating of .031 W and a rated voltage of 15 V, it is suitable for a wide range of applications. With a low temperature coefficient of 25ppm, it guarantees stability in varying environmental conditions. Its compact surface mount design, measuring just .58 x .29 x .23 mm, allows for easy integration onto circuit boards. Crafted with thin film technology and featuring solder terminations, it offers reliable connectivity and durability. Perfect for professionals and hobbyists alike, this resistor is a valuable addition to any toolkit.