2176451-2

Heilind Number:AMP2176451-2
Manufacturer:TE Connectivity
Manufacturer Number:2176451-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 51R1 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176451-2
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:51.1 Ω
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176451-2

Detailed Description

Enhance precision in your electronic projects with this ultra-compact CPF 0201 resistor. Measuring just .58 x .29 x .23 mm, it's ideal for surface mount applications where space is limited. Designed with a thin film element, it offers a high level of accuracy with a tolerance of .1%. The resistance value of 51.1 Ω and power rating of .031 W make it suitable for a variety of circuit configurations, while the low 25ppm temperature coefficient ensures stability in performance. With a rated voltage of 15 V, it guarantees reliable operation even in demanding environments. Compliant with RoHS regulations, this resistor is a sustainable choice for your design needs. Whether you're working on consumer electronics, telecommunications, or industrial systems, this Surface Mount Resistor is a valuable component for achieving precise and efficient circuitry.