2176453-2

Heilind Number:AMP2176453-2
Manufacturer:TE Connectivity
Manufacturer Number:2176453-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 5K9 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176453-2
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:5.9 KΩ
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176453-2

Detailed Description

Enhance circuit precision with this 0201 CPF resistor, meticulously crafted for optimal performance. With a resistance of 5.9 KΩ and a tolerance of 0.1%, it ensures accurate signal control even in high-demand environments. Rated for a power output of .031 W and a voltage of 15 V, it offers reliable operation. The thin film element and solder termination guarantee efficient energy transfer, while the compact dimensions of .58 x .29 x .23 mm make it ideal for space-constrained applications. With a low temperature coefficient of 25 ppm, it maintains stability under varying conditions. Perfect for surface mount installation, this resistor is a key component for precision engineering projects.