2176453-6

Heilind Number:AMP2176453-6
Manufacturer:TE Connectivity
Manufacturer Number:2176453-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 6K49 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176453-6
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:6.49 KΩ
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176453-6

Detailed Description

Enhance circuit performance with this precision CPF 0201 resistor, boasting a resistance of 6.49 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25ppm. Operating at a maximum power rating of .031 W and voltage of 15 V, this surface mount component is ideal for high-precision applications. Its thin film element ensures stability and reliability, while the solder termination type facilitates easy installation. With a compact size of .58 x .29 x .23 mm, it's perfect for space-constrained designs. Non-RoHS compliant. Elevate your electronic designs with this high-quality resistor.