2176455-4

Heilind Number:AMP2176455-4
Manufacturer:TE Connectivity
Manufacturer Number:2176455-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 4R53 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176455-4
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:4.53 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176455-4

Detailed Description

Enhance precision in your electronic projects with this ultra-compact CPF 0402 surface mount resistor. Featuring a thin film element, it guarantees a resistance of 4.53 Ω with a tight tolerance of 0.1%, ensuring accurate performance. The power rating of 0.063 W and a rated voltage of 25 V make it suitable for a wide range of applications. With a low temperature coefficient of 25ppm, it maintains stability even in demanding environments. Measuring just 1 x 0.5 x 0.3 mm, it's ideal for space-constrained designs. Ensure reliable solder connections with its two-terminal solder termination. Upgrade your circuitry with this RoHS-compliant component, meeting high-quality standards for your projects.