2176455-5

Heilind Number:AMP2176455-5
Manufacturer:TE Connectivity
Manufacturer Number:2176455-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 4R64 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176455-5
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:4.64 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176455-5

Detailed Description

Enhance precision in your electronic circuitry with this CPF 0402 thin film resistor. Boasting a resistance of 4.64 Ω with a tolerance of 0.1%, it ensures consistent performance even in demanding applications. Rated for a power of .063 W and a voltage of 25 V, this surface mount resistor is perfect for compact designs. With a low temperature coefficient of 25ppm, it guarantees stable operation over a wide range of environmental conditions. Trust in its quality construction for reliable signal processing in your projects.