2176456-2

Heilind Number:AMP2176456-2
Manufacturer:TE Connectivity
Manufacturer Number:2176456-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 1R02 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176456-2
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:1.02 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176456-2

Detailed Description

Enhance circuit precision with our CPF 0603 resistor, meticulously designed for optimal performance. This ultra-compact component boasts a power rating of .063 W, ensuring reliable operation in various applications. With a resistance of 1.02 Ω and a tolerance of .1%, it delivers consistent and accurate results. The thin film element construction guarantees high stability, while the 25ppm temperature coefficient minimizes drift. Suitable for surface mount installation, its compact 1.55 x .8 x .45 mm dimensions make it ideal for space-constrained designs. Trust in the quality and reliability of our precision resistor for your electronic projects.