2176456-4

Heilind Number:AMP2176456-4
Manufacturer:TE Connectivity
Manufacturer Number:2176456-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 1R07 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176456-4
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:1.07 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176456-4

Detailed Description

Enhance your circuit's precision with our CPF 0603 surface mount resistor. This ultra-compact component, measuring 1.55 x 0.8 x 0.45 mm, features a thin film element for accurate performance. With a resistance of 1.07 Ω and a tolerance of 0.1%, it offers reliable operation in demanding applications. Rated for a power of 0.063 W and a voltage of 50 V, it ensures consistent and efficient conductivity. The solder termination type simplifies installation, making it ideal for surface mount assembly. RoHS compliance underscores our commitment to environmental responsibility. Elevate your electronic design with this high-quality precision resistor.