2176457-4

Heilind Number:AMP2176457-4
Manufacturer:TE Connectivity
Manufacturer Number:2176457-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 1R07 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176457-4
Size Code:1206
Tolerance:.1%
Dimensions:3.05 x 1.55 x .55 mm
Resistance:1.07 Ω
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176457-4

Detailed Description

Experience precision performance with our CPF 1206 resistor, featuring a 1.07 Ω resistance and a tolerance of 0.1%. This thin film resistor is designed for high accuracy applications, with a low temperature coefficient of 25ppm. Operating at a maximum power rating of .125 W and a rated voltage of 150 V, it ensures reliable performance in demanding environments. With a surface mount design and solder termination, installation is quick and convenient. Measuring 3.05 x 1.55 x .55 mm, it offers a compact solution for space-constrained projects. Trust in the quality and durability of this resistor for your electronic circuit needs.