2176458-8

Heilind Number:AMP2176458-8
Manufacturer:TE Connectivity
Manufacturer Number:2176458-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 1R18 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176458-8
Size Code:1206
Tolerance:.1%
Dimensions:3.05 x 1.55 x .55 mm
Resistance:1.18 Ω
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176458-8

Detailed Description

Enhance your circuitry with the precision and reliability of this surface-mount resistor. Measuring at 1206 size with a power rating of .125 W, it offers a resistance of 1.18 Ω with a tolerance of .1% and a low temperature coefficient of 25ppm. Operating at a rated voltage of 150 V, it is ideal for applications requiring high accuracy. Featuring a thin film element, it ensures consistent performance. With solder termination and a compact 3.05 x 1.55 x .55 mm footprint, it is easy to integrate onto PCBs. This resistor is a vital component for maintaining signal integrity in electronic devices.