2178186-1
CABLE PLUG WITH DETECTION CONTACTS, 6mm2
Enhance power connectivity with our Cable Plug featuring Detection Contacts. Designed for optimal performance, this component is essential for secure and efficient power transmission. With a contact amperage of 40A and voltage ratings of 500V AC/DC, it ensures reliable operation in various applications. The Polybutylene Terephthalate housing in sleek black offers durability, while UL 94V-0 flammability standard compliance guarantees safety. Its Crimp termination method and Cable Mount (Free-Hanging) mount type facilitate easy installation, perfect for demanding environments. Operating seamlessly in temperatures ranging from -40 to 125°C (-40 to 257°F), it's suitable for diverse industrial settings. Whether for data or power applications, this connector, part of the ELCON Mini series, is a dependable solution.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2178186-1 |
Series: | ELCON Mini |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .307 in, 7.8 mm |
Voltage: | 500 V AC, 500 V DC |
Contact Type: | Socket |
Row Spacing: | .307 in, 7.8 mm |
Contact Amperage: | 40 A |
Number of Positions: | 2 |
Housing Color: | Black |
GPL: | H82 |
Packaging: | Tray |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Silver |
Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | J570 |
Number of Power Positions: | 2 |
Wire Size: | 10 AWG, 10 CMA, 6 mm² |
Connector System: | Wire to Board |
Contact Termination Plating: | Silver |
Connector Product Type: | Receptacle |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2178186-1 |
SKU: | AMP2178186-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |