2178186-3
ELCON MINI 2P CABLE CONN,6MM2,W/ (B)
Upgrade your power connections with the ELCON MINI 2P Cable Connector. This high-performance connector features a durable Polybutylene Terephthalate housing in sleek black, ensuring reliability in any application. With a contact amperage of 40 A and voltage rating of 500 V AC/DC, it's perfect for power transmission. The cable mount design allows for easy installation, while the crimp termination method ensures secure connectivity. Operating in a wide temperature range from -40 to 125 °C (-40 to 257 °F), this connector is suitable for diverse environments. With UL 94V-0 compliance and RoHS certification, you can trust in its safety and environmental responsibility. Suitable for wire to board applications, it's a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2178186-3 |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .307 in, 7.8 mm |
Voltage: | 500 V AC, 500 V DC |
Contact Type: | Socket |
Row Spacing: | .307 in, 7.8 mm |
Contact Amperage: | 40 A |
Number of Positions: | 2 |
Housing Color: | Black |
GPL: | H82 |
Packaging: | Tray |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Silver |
Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | J570 |
Number of Power Positions: | 2 |
Wire Size: | 10 AWG, 10 CMA, 6 mm² |
Connector System: | Wire to Board |
Contact Termination Plating: | Silver |
Connector Product Type: | Receptacle |
ECCN: | EAR99 |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2178186-3 |
SKU: | AMP2178186-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |