2178186-4
ELCON MINI 2P CABLE CONN,6MM2,W/O CODING
Enhance your power connections with the ELCON Mini 2P Cable Connector, designed for 6mm² wire applications. Crafted with durable Polybutylene Terephthalate GF housing in a sleek black finish, this connector ensures reliable performance in a variety of environments. Featuring a secure Cable Mount (Free-Hanging) design and a termination method that allows for easy crimping, it offers a seamless installation experience. With a contact rating of 40A for power and 30A for signal, it guarantees efficient power transmission. Its compact size, measuring 25mm in height and 15.7mm in length, makes it ideal for space-constrained applications. Meeting UL 94V-0 flammability standards and RoHS compliance, it prioritizes safety and environmental responsibility. Suitable for a wide temperature range from -40 to 125°C, it is versatile for use in diverse settings. Whether for industrial machinery, automotive systems, or electronic devices, the ELCON Mini 2P Cable Connector is the perfect solution for your power connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2178186-4 |
Series: | ELCON Mini |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Pitch: | .307 in, 7.8 mm |
Voltage: | 500 V AC, 500 V DC |
Contact Type: | Socket |
Row Spacing: | .307 in, 7.8 mm |
Package Quantity: | 130 |
Cable Type: | Discrete Wire |
Contact Amperage: | 30 A, 40 A |
Number of Positions: | 2 |
Housing Color: | Black |
Insulation Resistance: | 1000 MΩ |
GPL: | H82 |
Mating Retention Type: | Locking Latch |
Packaging: | Tray |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Silver |
Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
PCB Retention: | Without |
Contact Termination Plating Thickness: | .8 µm |
Connector Height: | 25 mm, .98 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | J570 |
Number of Power Positions: | 2 |
Wire Size: | 10 AWG, 10 CMA, 6 mm² |
Connector Length: | 15.7 mm, .61 in |
Connector System: | Wire to Board |
Contact Termination Plating: | Silver |
Connector Product Type: | Receptacle |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V AC |
Mating Retention: | With |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2178186-4 |
SKU: | AMP2178186-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |