| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2195835-7 |
| Gain: | 3.2 dB, 4.5 dB |
| VSWR: | 2.5:1 |
| Band Type: | Single Band |
| Impedance: | 50 Ω |
| Antenna Type: | Flexible PCB |
| Polarization: | Linear |
| Directionality: | Omnidirectional |
| Mounting Style: | Adhesive |
| Frequency Range: | 868 - 915 MHz |
| Center Frequency: | 891.5 MHz |
| Application: | ISM, LoRaWAN, Zigbee |
| Antenna Termination Type: | MHF4 |
| SKU: | AMP2195835-7 |
2195835-7
| Heilind Number: | AMP2195835-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2195835-7 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Flexible PCB (FPC) Antenna, Single Band, ISM / LoRaWAN / Zigbee, Internal/Embedded Mount, Adhesive, MHF4, Omnidirectional, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Flexible PCB Antenna. Boasting a gain of 3.2 dB, it ensures a reliable signal for ISM, LoRaWAN, and Zigbee applications. Its omnidirectional polarization and linear directionality guarantee seamless transmission, while the adhesive mount offers easy installation. With a frequency range of 868-915 MHz and impedance of 50 Ω, this antenna is perfect for internal/embedded use. Featuring an MHF4 termination, it provides efficient signal transfer. Trust in its quality and elevate your wireless communication experience.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2337019-1 | ![]() | |
| TE Connectivity 2334884-1 | ![]() |


