| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2195846-1 |
| Gain: | 4.99 dB |
| VSWR: | 4:1 |
| Protocol: | EU Triband, LTE, UMTS, US Dual Band, WCDMA |
| Band Type: | Multi Band |
| Impedance: | 50 Ω |
| Antenna Type: | Flexible PCB |
| Polarization: | Linear |
| Directionality: | Omnidirectional |
| Mounting Style: | Adhesive |
| Frequency Range: | 1560 - 1630 MHz, 1710 - 2700 MHz, 3200 - 3800 MHz, 4400 - 5000 MHz, 5150 - 5875 MHz, 5925 - 7125 MHz, 698 - 960 MHz |
| Center Frequency: | 1595 MHz, 2205 MHz, 3500 MHz, 4700 MHz, 5512.5 MHz, 6525 MHz, 829 MHz |
| Application: | 5G, Bluetooth, Cat-M/NB-IoT, Cellular, GNSS, LoRaWAN, LPWA, SatCom, Wi-Fi, Zigbee |
| Antenna Termination Type: | MHF, MHF1, U.FL, UMCC |
| SKU: | AMP2195846-1 |
2195846-1
| Heilind Number: | AMP2195846-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2195846-1 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Description:
Flexible PCB (FPC) Antenna, Multi Band, 5G / Cat-M/NB-IoT / Cellular, Internal/Embedded Mount, Adhesive, MHF / MHF1 / U.FL, Omnidirectional
More >>Specifications
Detailed Description
Stay connected across multiple bands with our RoHS-compliant Flexible PCB (FPC) Antenna. Designed for optimal performance in LTE, UMTS, EU Triband, US Dual Band, and WCDMA protocols, this antenna offers a gain of 4.99 dB and a VSWR of 4:1. With a linear polarization and omnidirectional directionality, it ensures reliable signal coverage. The adhesive mounting style makes it easy to install, while the 50 Ω impedance and MHF/MHF1/U.FL terminations provide versatility for various applications. Covering a wide frequency range from 1560 MHz to 7125 MHz, including 5G, Bluetooth, Cat-M/NB-IoT, Cellular, GNSS, Wi-Fi, and more, this antenna is perfect for diverse connectivity needs. Whether it's for internal or embedded mounting, trust our flexible PCB antenna to deliver consistent performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2337019-1 | ![]() |


