| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2195846-7 |
| Gain: | 4.88 dB |
| VSWR: | 4:1 |
| Protocol: | EU Triband, LTE, UMTS, US Dual Band, WCDMA |
| Band Type: | Multi Band |
| Impedance: | 50 Ω |
| Antenna Type: | Flexible PCB |
| Polarization: | Linear |
| Directionality: | Omnidirectional |
| Mounting Style: | Adhesive |
| Frequency Range: | 1560 - 1630 MHz, 1710 - 2700 MHz, 3200 - 3800 MHz, 4400 - 5000 MHz, 5150 - 5875 MHz, 5925 - 7125 MHz, 698 - 960 MHz |
| Center Frequency: | 1595 MHz, 2205 MHz, 3500 MHz, 4700 MHz, 5512.5 MHz, 6525 MHz, 829 MHz |
| Application: | 5G, Bluetooth, Cat-M/NB-IoT, Cellular, GNSS, LoRaWAN, LPWA, SatCom, Wi-Fi, Zigbee |
| Antenna Termination Type: | MHF4 |
| SKU: | AMP2195846-7 |
2195846-7
| Heilind Number: | AMP2195846-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2195846-7 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Flexible PCB (FPC) Antenna, Multi Band, 5G / Cat-M/NB-IoT / Cellular, Internal/Embedded Mount, Adhesive, MHF4, Omnidirectional, Single Port
More >>Specifications
Detailed Description
Experience seamless connectivity with our RoHS-compliant Flexible PCB Antenna, designed for optimal performance across multiple bands. With a gain of 4.88 dB and a VSWR of 4:1, this antenna is perfect for LTE, UMTS, EU Triband, US Dual Band, and WCDMA protocols. Its omnidirectional linear polarization and adhesive mounting style make it ideal for internal/embedded installations. Covering a wide frequency range from 698 MHz to 7125 MHz, including key bands for 5G, Bluetooth, Cat-M/NB-IoT, Cellular, GNSS, LoRaWAN, LPWA, SatCom, Wi-Fi, and Zigbee applications, this antenna guarantees reliable connectivity for all your wireless needs. Featuring an MHF4 termination, it ensures seamless integration and performance in any setup. Elevate your connectivity experience with this high-quality, versatile antenna.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2334884-1 | ![]() |


