2195846-8

Flexible PCB (FPC) Antenna, Multi Band, 5G / Cat-M/NB-IoT / Cellular, Internal/Embedded Mount, Adhesive, MHF4, Omnidirectional, Single Port

Stay connected with our cutting-edge Flexible PCB (FPC) Antenna designed for seamless integration in a wide range of devices. This Multi Band antenna supports 5G, Cat-M/NB-IoT, Cellular, and more, ensuring optimal performance across various wireless technologies. Its internal/embedded mount and adhesive backing make installation a breeze, while the MHF4 termination guarantees reliable connectivity. With an omnidirectional design and impressive gain, it offers consistent signal reception in any environment. Perfect for applications like Bluetooth, GNSS, and Wi-Fi, this antenna is a versatile solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2195846-8
Gain:4.66 dB
VSWR:3:1
Protocol:EU Triband, LTE, UMTS, US Dual Band, WCDMA
Band Type:Multi Band
Impedance:50 Ω
Antenna Type:Flexible PCB
Polarization:Linear
Directionality:Omnidirectional
Mounting Style:Adhesive
Frequency Range:1560 - 1630 MHz, 1710 - 2700 MHz, 3200 - 3800 MHz, 4400 - 5000 MHz, 5150 - 5875 MHz, 5925 - 7125 MHz, 698 - 960 MHz
Center Frequency:1595 MHz, 2205 MHz, 3500 MHz, 4700 MHz, 5512.5 MHz, 6525 MHz, 829 MHz
Application:5G, Bluetooth, Cat-M/NB-IoT, Cellular, GNSS, LoRaWAN, LPWA, SatCom, Wi-Fi, Zigbee
Antenna Termination Type:MHF4
SKU:AMP2195846-8
Product Weight:1.5 g / .052 oz
Antenna Style:Embedded
Antenna Type:Flexible PCB
Number of Ports:1
Product Length:80 mm / 3.149 in
Product Width:15 mm / .59 in
Cable Length:.2 m / .66 ft
Impedance:50 Ω
VSWR (Max):<3:1
Antenna Operation:Passive
Wireless Application:Bluetooth / LTE / Wi-Fi / ZigBee / GNSS / 4G / Cellular
Mounting Type:Adhesive
Mounts To:Chassis
Polarization:Linear
Wireless Standard:LTE, UMTS, US Dual, EU Triband & WCDMA
Coverage Type:Omnidirectional
Precision Level:Standard
Antenna Connector Type:MHF4L
Frequency Band:1710 - 2700 MHz / 5150 - 5875 MHz / 698 - 960 MHz / 4400 - 5000 MHz / 5925 - 7125 MHz / 3200 - 3800 MHz / 1560 - 1630 MHz
Gain (Max):4.66 dB
Supplier Product:Antennas

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: