2198318-7

zSFP+ STACKED 2X1 RECEPTACLE ASSEMBLY

Enhance high-speed data transmission with our zSFP+ STACKED 2X1 RECEPTACLE ASSEMBLY. This cutting-edge connector features a pitch of .8mm (.032 in) and is designed for Through Hole - Press-Fit termination. With two ports and 40 positions, it offers seamless connectivity for 32 Gb/s data rates. Operating effortlessly in a wide temperature range from -55 to 105 °C (-67 to 221 °F), this assembly is ideal for demanding environments. RoHS compliant and part of our SFP/SFP+/zSFP+ product line, it guarantees both performance and environmental responsibility. Upgrade your high-speed applications with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2198318-7
Termination Method:Through Hole - Press-Fit
Pitch:.032 in, .8 mm
Number of Ports:2
Number of Positions:40
Data Rate:32 Gb/s
Port Matrix Configuration:2 x 1
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly with Integrated Connector
SKU:AMP2198318-7
Lightpipe Style:Standard
Lightpipe Configuration:Dual Triangular (Inner)
Contact Mating Area Plating Material:Gold or Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:.76 µm / 29.92 µin
Tail Plating Material:Tin
PCB Thickness (Recommended):1.5 mm / .059 in
Tail Length:1.8 mm / .07 in
Cage Material:Nickel Silver Alloy
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
Circuit Application:Signal
Heat Sink Compatible:No
For Use With Pluggable I/O Products:zSFP+ SMT Connector
Pluggable I/O Applications:zSFP+ Thermally Enhanced
Included Lightpipe:Yes
EMI Containment Feature Type:External Springs
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Cable-to-Board
Sealable:No
Integrated Lightpipes:Yes
Cage Type:Stacked
Form Factor:zSFP+ Stacked (SFP28)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/19/2022PCN-22-136032 - Adding Second Source gasket. Consolidate exist gasket supplier chain, and the performance of second source gasket is on same level as existing gasket.
Download
07/24/2015E-15-009488 - Product Improvement. Two piece EMI spring on each side of the face of the connector assembly to avoid potential for damage to the springs during insertion into the PCB and also provides additional weld points to increase reliability. Stock of previous version can continue to be used.Download