2199001-1
SHIELD FINGER 1210 EMBOSS PACKING
Enhance your electronic connections with our Shield Finger 1210 Emboss Packing, designed for optimal performance in signal transmission. Crafted with durable Copper Alloy contact material and featuring a gold-plated contact mating area, this component ensures reliable conductivity. With a contact length of .094 inches and a width of .041 inches, it offers precise and efficient connectivity. Operating seamlessly within a temperature range of -40 to 85°C (-40 to 185°F), it's suitable for various environments. Packaged in a convenient Tape & Reel format with a quantity of 8000 pieces, it's ideal for high-volume applications. Trust in its quality and compliance with RoHS standards for a seamless integration into your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2199001-1 |
Contact Material: | Copper Alloy |
Contact Length: | .094 in, 2.4 mm |
Contact Width: | .041 in, 1.05 mm |
Package Quantity: | 8000 |
Contact Amperage: | 1.5 A |
Number of Positions: | 1 |
GPL: | K85 |
Packaging: | Tape & Reel |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Gold |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | F211 |
Connector System: | Board to Board |
ECCN: | EAR99 |
Height: | .047 in, 1.2 mm |
Scalable: | No |
Spring Finger Type: | Preloaded - C-Clip |
Side Protected: | Yes |
Contact Working Range High: | .028 in, .7 mm |
Contact Working Range Low: | .039 in, 1 mm |
Part Aliases: | 2199001-1 |
SKU: | AMP2199001-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |