| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2199055-2 |
| Series: | FullAXS LC |
| Housing Material: | High Temperature Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .049 in, 1.25 mm |
| Contact Type: | Pin |
| Package Quantity: | 3800 |
| Contact Amperage: | .3 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| GPL: | K88 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .1 - .2 µm, 3.937 - 7.87 µin |
| PCB Contact Termination Area Plating: | Gold Flash |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E164 |
| Height Above PC Board: | .047 in, 1.2 mm |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Part Aliases: | 2199055-2 |
| SKU: | AMP2199055-2 |
2199055-2
Specifications
Detailed Description
Introducing a high-performance 10-position terminal designed for optimal connectivity in circuit applications. With a pitch of 1.25 mm (.049 in) and contact type of pin, this component ensures secure and efficient power and signal transmission. The housing, made of high-temperature thermoplastic in sleek black, guarantees durability in various operating conditions, from -55°C to 85°C (-67°F to 185°F). Featuring surface mount termination and gold plating on the contact mating area, it offers reliable conductivity. With a package quantity of 3800 in tape and reel packaging, it's ideal for bulk installations. Whether it's for board-to-board or mezzanine connections, this FullAXS LC series connector, compliant with RoHS standards, is the perfect solution for your electronic assembly needs.

