2199230-4
M.2 0.5PITCH 4.2H KEY E 15U'' AU
Introducing the M.2 NGFF Female Connector, a high-performance component designed for board-to-board PCB connections. With a compact form factor and a pitch of 0.5mm, this connector boasts 67 contacts in a 2-row configuration, making it ideal for power circuit applications. Featuring a durable housing made of high temperature thermoplastic in sleek black, it ensures reliable performance even in harsh environments. The contact material is copper alloy with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a contact amperage of 0.5A and a voltage rating of 50V AC, it meets stringent industry standards. The right-angle mount orientation and surface mount termination method offer easy installation on PCBs. Operating temperature range of -40 to 80°C (-40 to 176°F) further enhances its versatility. RoHS compliant and tape & reel packaged, this connector is not only environmentally friendly but also convenient for automated assembly processes. Whether in data centers or industrial equipment, the M.2 NGFF Female Connector is a reliable solution for seamless PCB connectivity.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2199230-4 |
Series: | M.2 NGFF |
Gender: | Female |
Housing Material: | High Temperature Thermoplastic |
Number of Contacts: | 67 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Overall Width: | 8.7 ;8.7 mm |
Overall Length: | .862 |
Body Orientation: | Right Angle |
Pitch: | .0197 in, .5 mm |
Voltage: | 50 V AC |
Keying: | E |
Contact Amperage: | .5 A |
Number of Positions: | 67 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | A53 |
Packaging: | Tape & Reel |
Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
PCB Contact Termination Area Plating: | Gold Flash, Tin |
Connector Height: | .165 in, 4.2 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | J649 |
Connector Length: | 21.9 mm, .862 in |
Connector System: | Board to Board |
ECCN: | EAR99 |
PCB Contact Termination Area Plating Finish: | Matte |
Connector Width: | .343 in, 8.7 mm |
Part Aliases: | 2199230-4 |
SKU: | AMP2199230-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/01/2020 | P-19-018358 - Manufacturing Location Change -TE Connectivity (TE) is moving the manufacturing location of the products listed below from TE Shanghai to TE Qingdao. | Download |
08/01/2019 | E-19-000415 - Product Improvement. Change the raw material of housing. | Download |
08/31/2014 | E-14-012058 - Product Improvement. | Download |