2199248-4
Shield Finger, Loose Piece, Type A, 1.0h
Shield Finger, Loose Piece, Type A, 1.0h, crafted from high-quality stainless steel, offers robust signal connectivity with a contact length of 3.9 mm and width of 2 mm. Ideal for circuit applications, this component features a contact amperage of 2 A and is designed for board-to-board connection with a C-clip spring finger type for secure attachment. The gold-plated contact mating area ensures reliable performance, while the nickel underplating and gold PCB contact term plating enhance durability. With a wide operating temperature range of -40 to 85 °C, it is suitable for various environmental conditions. Packaged in a convenient tape & reel format, this product is RoHS compliant and perfect for use in electronic assemblies.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2199248-4 |
Contact Material: | Stainless Steel |
Contact Length: | .154 in, 3.9 mm |
Contact Width: | .079 in, 2 mm |
Package Quantity: | 11000 |
Contact Amperage: | 2 A |
Number of Positions: | 1 |
GPL: | K85 |
Packaging: | Tape & Reel |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Gold |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | F211 |
Connector System: | Board to Board |
ECCN: | EAR99 |
Height: | .039 in, 1 mm |
Scalable: | Yes |
Spring Finger Type: | C-Clip |
Side Protected: | Yes |
Contact Working Range High: | .016 in, .4 mm |
Contact Working Range Low: | .031 in, .8 mm |
Part Aliases: | 2199248-4 |
SKU: | AMP2199248-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |