2199248-5
SHIELD FINGER, LOOSE PIECE, TYPE A, 1.3H
Enhance signal connectivity with our Shield Finger, Loose Piece, Type A. Crafted from durable Stainless Steel, it ensures reliable performance in various environments, with a contact length of .154 inches and contact width of .079 inches. With a contact amperage of 2A, it's perfect for transmitting signals efficiently. Operating in a temperature range of -40 to 85°C, it's suitable for diverse applications. Featuring gold plating for optimal conductivity and nickel underplating for added durability, it guarantees long-lasting performance. Ideal for board-to-board connections, this versatile component is RoHS compliant, meeting environmental standards without compromising on quality. Upgrade your connectivity solutions with this essential connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2199248-5 |
Contact Material: | Stainless Steel |
Contact Length: | .154 in, 3.9 mm |
Contact Width: | .079 in, 2 mm |
Package Quantity: | 9000 |
Contact Amperage: | 2 A |
Number of Positions: | 1 |
GPL: | K85 |
Packaging: | Tape & Reel |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Gold |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | F211 |
Connector System: | Board to Board |
ECCN: | EAR99 |
Height: | .051 in, 1.3 mm |
Scalable: | Yes |
Spring Finger Type: | C-Clip |
Side Protected: | Yes |
Contact Working Range High: | .02 in, .5 mm |
Contact Working Range Low: | .043 in, 1.1 mm |
Part Aliases: | 2199248-5 |
SKU: | AMP2199248-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |