2203876-1
MOUNTING CLIP, ML CONN, 5MM PANEL
Securely mount your ML connector with ease using this red Mounting Clip designed for 5mm panel installation. Part of the AMPSEAL 16 series, this accessory is essential for Industrial & Commercial Transportation applications, offering a durable PBT GF body that complies with UL 94-HB material flammability standards. With an operating temperature range of -40 to 125°C, it ensures reliable performance in various environments. This package includes 320 pieces, providing ample supply for your needs. RoHS compliant and suitable for automotive connectors, this Mounting Clip guarantees both quality and environmental responsibility in your assembly processes.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2203876-1 |
Color: | Red |
Series: | AMPSEAL 16 |
Accessory Type: | Mounting Clip |
Body Material: | PBT GF |
Package Quantity: | 320 |
GPL: | N41 |
Operating Temperature Range: | -40 - 125 °C |
Sealable: | No |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M097 |
Connector System: | Wire to Wire |
ECCN: | EAR99 |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 2203876-1 |
SKU: | AMP2203876-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |