2204405-1

MULTI-BEAM HD R/A REC. 1P+2MP+1P+G

Enhance your power connectivity with our MULTI-BEAM HD Right Angle Receptacle, designed for high performance in demanding environments. This connector assembly features a robust construction with a high temperature thermoplastic housing in sleek black. With 44 contact positions, including 4 power and 2 middle power, it ensures efficient power transmission. The board mount, through-hole press-fit termination method guarantees secure and reliable installation. Operating at temperatures ranging from -40 to 125°C, this connector is suitable for a wide range of applications. With UL 94V-0 flammability standard compliance and RoHS certification, it meets stringent safety and environmental requirements. Upgrade your power systems with this high-quality connector for optimal performance and peace of mind.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2204405-1
Series: MULTI-BEAM HD
Housing Material: High Temperature Thermoplastic
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Pitch: .196 in, 5 mm
Voltage: 60 V AC, 60 V DC
Contact Type: Socket
Contact Amperage: 42 A
Number of Positions: 44
Housing Color: Black
Mount Orientation: Right Angle
GPL: E79
Packaging: Box & Tray
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Power
Contact Mating Area Plating: Noble Metal
Contact Mating Area Plating Thickness: .076 µm, 3 µin
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: EE16
Number of Power Positions: 4
Connector System: Board to Board
Contact Termination Plating: Matte Tin
Connector Product Type: Connector Assembly
Board to Board Configuration: Right Angle
Termination Post Tail Length: 3.2 mm
Contact Retention: With
Glow Wire Rating: High Temperature Part - Not Glow Wire
Connector and Housing Type: Receptacle
Cicuit Configuration (Number of Pos/Type): 2P/Power, 2MP/Middle Power
Material Flammability Standard: UL 94V-0
Part Aliases: 2204405-1
SKU: AMP2204405-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: