2204420-8

MULTI-BEAM HD VERTICAL REC. 15S+3P+12S

Enhance your power and signal connectivity with our MULTI-BEAM HD Vertical Receptacle. Featuring a high-density design with 15 signal and 3 power positions, this connector is perfect for demanding applications. The thermoplastic housing in sleek black offers durability and reliability. With a board mount and through-hole press-fit termination, installation is secure and efficient. Meeting UL 94V-0 standards for material flammability, you can trust in its safety. Operating in a wide temperature range from -40 to 125°C (-40 to 257°F), this connector is built to perform in diverse environments. Suitable for power and signal circuit applications, each contact boasts a noble metal plating for optimal conductivity. RoHS compliant and with a box and tray packaging, it's not only efficient but also environmentally friendly. Elevate your connectivity solutions with this MULTI-BEAM HD Vertical Receptacle.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2204420-8
Series:MULTI-BEAM HD
Housing Material:Thermoplastic
Number of Rows:5
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Pitch:.078 in, .196 in, 2 mm, 5 mm
Voltage:60 V AC, 60 V DC
Contact Type:Socket
Row Spacing:.079 in, 2 mm
Contact Amperage:27 A
Number of Positions:30
Housing Color:Black
Mount Orientation:Vertical
GPL:E79
Packaging:Box & Tray
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:.076 µm, 3 µin
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:EE16
Number of Power Positions:3
Number of Signal Positions:27
Connector System:Board to Board
Contact Termination Plating:Matte Tin
Connector Product Type:Connector Assembly
ECCN:EAR99
Board to Board Configuration:Vertical
Termination Post Tail Length:3.2 mm
Contact Retention:With
Glow Wire Rating:High Temperature Part - Not Glow Wire
Connector and Housing Type:Receptacle
Cicuit Configuration (Number of Pos/Type):3P/Power, 27/Signal
Material Flammability Standard:UL 94V-0
Part Aliases:2204420-8
SKU:AMP2204420-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: