2204440-1

MULTI-BEAM HD R/A PLUG 15S+2P+2P+15S

Enhance your power and signal connectivity with our MULTI-BEAM HD Right Angle Plug. Designed for high performance, this connector features a total of 34 positions, including 4 power and 30 signal positions, catering to a wide range of circuit applications. With a housing made of durable High Temperature Thermoplastic in sleek black, it ensures reliable operation even in harsh environments. The contacts, plated with Noble Metal and Matte Tin, guarantee optimal conductivity while meeting RoHS compliance standards. Suitable for board-to-board connections, this connector is ideal for various industrial and commercial applications, offering a secure and efficient solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2204440-1
Series:MULTI-BEAM HD
Housing Material:High Temperature Thermoplastic
Number of Rows:5
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Pitch:.078 in, .196 in, 2 mm, 5 mm
Voltage:60 V AC, 60 V DC
Contact Type:Pin
Row Spacing:.079 in, 2 mm
Contact Amperage:372 A
Number of Positions:34
Housing Color:Black
Mount Orientation:Right Angle
GPL:E79
Packaging:Box & Tray
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:.076 µm, 3 µin
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:EE15
Number of Power Positions:4
Number of Signal Positions:30
Connector System:Board to Board
Contact Termination Plating:Matte Tin
Connector Product Type:Header
ECCN:EAR99
Board to Board Configuration:Right Angle
Termination Post Tail Length:3.2 mm
Contact Retention:Without
Glow Wire Rating:High Temperature Part - Not Glow Wire
Connector and Housing Type:Plug
Cicuit Configuration (Number of Pos/Type):4P/Power, 30/Signal
Material Flammability Standard:UL 94V-0
Part Aliases:2204440-1
SKU:AMP2204440-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: