2204442-2

MULTI-BEAM HDR/A PLUG 15S+4LP+6P+15S

Enhance connectivity with our MULTI-BEAM HDR/A PLUG, a versatile solution designed for power and signal transmission in high-performance applications. Featuring a robust housing crafted from High Temperature Thermoplastic, this connector ensures durability in demanding environments. With a total of 40 positions, including 10 power and 30 signal, it offers ample connectivity options. The contact pins, plated with Noble Metal, guarantee reliable and efficient data transfer. Operating within a wide temperature range of -40 to 125°C, this connector is suitable for diverse industrial settings. Its board mount design, with Through Hole - Press-Fit termination method, facilitates secure installation. RoHS compliant and UL 94V-0 rated, it meets stringent quality and safety standards. Perfect for board-to-board configurations, the MULTI-BEAM HDR/A PLUG is the ideal choice for your power and signal connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2204442-2
Series:MULTI-BEAM HD
Housing Material:High Temperature Thermoplastic
Number of Rows:5
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Pitch:.078 in, .196 in, 2 mm, 5 mm
Voltage:300 V AC, 300 V DC, 60 V AC, 60 V DC
Contact Type:Pin
Row Spacing:.079 in, 2 mm
Contact Amperage:75 A
Number of Positions:40
Housing Color:Black
Mount Orientation:Right Angle
GPL:E79
Packaging:Box & Tray
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:.076 µm, 3 µin
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:EE15
Number of Power Positions:10
Number of Signal Positions:30
Connector System:Board to Board
Contact Termination Plating:Matte Tin
Connector Product Type:Header
ECCN:EAR99
Board to Board Configuration:Right Angle
Termination Post Tail Length:3.2 mm
Contact Retention:With
Glow Wire Rating:High Temperature Part - Not Glow Wire
Connector and Housing Type:Plug
Cicuit Configuration (Number of Pos/Type):6P/Power, 4VLP/Low Power, 30/Signal
Material Flammability Standard:UL 94V-0
Part Aliases:2204442-2
SKU:AMP2204442-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: