2204446-1

MULTI-BEAM HD R/A PLUG 10S+2P+2P

Enhance your connectivity with the MULTI-BEAM HD Right Angle Plug, boasting a high-performance design for optimized power and signal transmission. Crafted with durable High Temperature Thermoplastic housing in sleek black, this connector ensures reliable operation in demanding environments. Featuring a total of 14 positions, including 4 power and 10 signal, it offers versatile connectivity options. With a pitch of 6mm and 4mm, it accommodates various board mount configurations with ease. Its robust construction, meeting UL 94V-0 flammability standards, guarantees safety and durability. Ideal for power and signal applications, this connector is a must-have for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2204446-1
Series:MULTI-BEAM HD
Housing Material:High Temperature Thermoplastic
Number of Rows:5
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Pitch:.157 in, .236 in, 4 mm, 6 mm
Voltage:200 V AC, 200 V DC
Contact Type:Pin
Row Spacing:.079 in, 2 mm
Number of Positions:14
Housing Color:Black
Mount Orientation:Right Angle
GPL:E79
Packaging:Box & Tray
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:.076 µm, 3 µin
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:EE15
Number of Power Positions:4
Number of Signal Positions:10
Connector System:Board to Board
Contact Termination Plating:Matte Tin
Connector Product Type:Header
Board to Board Configuration:Right Angle
Termination Post Tail Length:3.2 mm
Contact Retention:Without
Glow Wire Rating:High Temperature Part - Not Glow Wire
Connector and Housing Type:Plug
Cicuit Configuration (Number of Pos/Type):4VP/Power, 10/Signal
Material Flammability Standard:UL 94V-0
Part Aliases:2204446-1
SKU:AMP2204446-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: