2204534-1
ELCON MINI 3P CABLE CONN,PULL-TAB
Upgrade your power connections with the ELCON MINI 3P Cable Connector, featuring a sleek Pull-Tab design for easy handling. Crafted with durable LCP GF30 housing material, this connector ensures reliable performance in various applications. With a Cable Mount (Free-Hanging) configuration and Crimp termination method, installation is a breeze. The 5.7mm pitch and 400V AC/DC voltage rating make it suitable for high-power environments. Its UL 94V-0 material flammability standard and 35A contact amperage guarantee safety and efficiency. The black housing color adds a professional touch, while the -40 to 105°C operating temperature range ensures functionality in diverse settings. Perfect for power applications, this connector is a must-have for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2204534-1 |
Housing Material: | LCP GF30 (Liquid Crystal Polymer) |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .224 in, 5.7 mm |
Voltage: | 400 V AC, 400 V DC |
Contact Type: | Socket |
Row Spacing: | .224 in, 5.7 mm |
Contact Amperage: | 35 A |
Number of Positions: | 3 |
Housing Color: | Black |
GPL: | H82 |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Silver |
Contact Mating Area Plating Thickness: | 3 µm, 76.2 µin |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | J570 |
Number of Power Positions: | 3 |
Wire Size: | 10 AWG, 10 CMA, 6 mm² |
Connector System: | Wire to Board |
Contact Termination Plating: | Silver |
Connector Product Type: | Receptacle |
ECCN: | EAR99 |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2204534-1 |
SKU: | AMP2204534-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |