2204535-1
ELCON MINI 2X3P STACKED RA HEADER,SOLDER
Introducing the ELCON MINI 2X3P STACKED RA HEADER, a versatile component designed for power applications. With a housing made of LCP GF30 (Liquid Crystal Polymer) and UL 94V-0 flammability standard compliance, it ensures durability and safety. Featuring three rows of through-hole solder termination, it offers reliable connectivity on the circuit board. The pin contact type, with a silver plating, can handle up to 35A of current at 400V AC/DC. With a pitch of 5.7mm and horizontal, right-angle mount orientation, it suits various installation needs. Operating in a wide temperature range of -40 to 105°C (-40 to 221°F), it is suitable for different environments. This plug connector, in a black housing color, comes in a reel packaging, making it convenient for bulk use. Whether for power or signal transmission, the ELCON MINI 2X3P is a dependable choice with RoHS compliance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2204535-1 |
Series: | ELCON Mini |
Housing Material: | LCP GF30 (Liquid Crystal Polymer) |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .224 in, 5.7 mm |
Voltage: | 400 V AC, 400 V DC |
Contact Type: | Pin |
Row Spacing: | 11.21 mm, .441 in |
Contact Amperage: | 35 A |
Number of Positions: | 6 |
Housing Color: | Black |
Mount Orientation: | Horizontal, Right Angle |
GPL: | H82 |
Packaging: | Reel |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Silver |
Contact Mating Area Plating Thickness: | 3 µm, 76.2 µin |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | J568 |
Number of Power Positions: | 6 |
Connector System: | Wire to Board |
Contact Termination Plating: | Silver |
Connector Product Type: | Plug |
ECCN: | EAR99 |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2204535-1 |
SKU: | AMP2204535-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |