2204585-2
ELCON MINI 3P VERT HEADER,SOLDER,T/P
Enhance your power connections with the ELCON Mini 3P Vertical Header. This solder termination, Through Hole mount connector boasts a rugged LCP GF30 housing in sleek black, meeting UL 94V-0 flammability standards for added safety. With a pitch of 5.7mm, it offers three positions for secure board attachment. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), this connector is suitable for various environments. Its silver-plated contact pins can handle up to 35A of current, offering reliable power transmission. RoHS compliant and lead-free solder capable, it is an eco-friendly and high-performance choice for power applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2204585-2 |
Series: | ELCON Mini |
Housing Material: | LCP GF30 (Liquid Crystal Polymer) |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .224 in, 5.7 mm |
Voltage: | 400 V AC, 400 V DC |
Contact Type: | Pin |
Contact Amperage: | 35 A |
Number of Positions: | 3 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | H82 |
Packaging: | Reel |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Silver |
Contact Mating Area Plating Thickness: | 118.11 µin, 3 µm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | J568 |
Number of Power Positions: | 3 |
Connector System: | Wire to Board |
Contact Termination Plating: | Silver |
Connector Product Type: | Plug |
ECCN: | EAR99 |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2204585-2 |
SKU: | AMP2204585-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |