2204748-8
ELCON MICRO,RECEPTACLE HOUSING,16P
Enhance your power connectivity with the ELCON MICRO Receptacle Housing, featuring a durable Nylon 6/6 construction in sleek black. With 16 positions spread across 2 rows and a pitch of 3mm, this housing is ideal for cable mounting applications. Rated for up to 600V AC/DC, it ensures reliable performance in demanding environments. Each contact area is plated with tin for optimal conductivity, while the V-0 flammability standard and sealable design offer added safety. Operating efficiently within a wide temperature range, this housing is a versatile solution for power applications. RoHS compliant and lead-free, it meets international standards for environmental responsibility. Upgrade your power connector system with this high-quality component, perfect for wire-to-board connections. Packaged in a convenient bag/box, it's ready for easy installation in various setups.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2204748-8 |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Pitch: | .118 in, 3 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Receptacle |
Row Spacing: | .118 in, 3 mm |
Contact Amperage: | 8.5 A |
Number of Positions: | 16 |
Housing Color: | Black |
GPL: | H87 |
Packaging: | Bag/Box |
Operating Temperature Range: | , |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.5 µm |
Sealable: | Yes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | K844 |
Number of Power Positions: | 16 |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Connector Product Type: | Cable Housing |
ECCN: | EAR99 |
Connector and Housing Type: | Receptacle Housing |
Material Flammability Standard: | V-0 |
Part Aliases: | 2204748-8 |
SKU: | AMP2204748-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |