2209477-1
KIT ASS'Y FOR 52POS.MQS FEMALE CONNECTOR
Enhance your automotive connectivity with this essential kit assembly designed for a 52-position MQS female connector. Featuring a durable PBT GF housing with UL 94-HB flammability standard, this assembly ensures optimal performance even in harsh environments, with an operating temperature range of -40 to 120°C (-40 to 248°F). The 2.54mm (.1 in) pitch, along with 90° cable exit angle, offers versatile installation options, while the black housing color adds a sleek touch. With primary locking feature and terminal position assurance, this kit guarantees secure connections for signal applications. RoHS compliant and serviceable, it is a reliable solution for your automotive connector needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2209477-1 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 4 |
Pitch: | .1 in, 2.54 mm |
Row Spacing: | .1 in, 2.54 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 52 |
GPL: | N02 |
Packaging: | Bag/Box |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M159 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | 1.846 in |
Cable Exit Angle: | 90° |
Height: | 1.343 in, 34.1 mm |
Width: | 23.45 mm, .923 in |
Mating Tab Width: | .025 in, .63 mm |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 2209477-1 |
SKU: | AMP2209477-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |