| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2212011-1 |
| Amperage: | 500 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Stainless Steel |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver Over Nickel |
| Voltage: | 15 V DC, 600 V AC |
| Contact Length: | 1.07 in, 27.2 mm |
| Contact Amperage: | 500 A |
| Number of Positions: | 1 |
| Mount Orientation: | Right Angle |
| GPL: | K77 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Underplating Material: | Nickel |
| Connector Height: | 1.01 in, 25.8 mm |
| Sealable: | No |
| Mating Alignment: | Yes |
| Mating Alignment Type: | Blindmate |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Bus Bar, Printed Circuit Board |
| Product Code: | 1080 |
| Contact Design: | Multiple Contact Band/CROWN BAND |
| Contact Transmits: | Power |
| Connector Length: | 2 in, 50.9 mm |
| Connector System: | Board-to-Bus Bar |
| UL Agency Certification: | E113407 |
| Connector Product Type: | Pluggable Bus Bar Connector |
| ECCN: | EAR99 |
| Contact Style: | Socket |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Connector Width: | 1.25 in, 31.8 mm |
| PCB Mounting Style: | Through Hole - Screw |
| Hot Pluggable: | Yes |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2212011-1 |
| SKU: | AMP2212011-1 |
2212011-1
Specifications
Detailed Description
Enhance power connectivity with our high-performance Pluggable Busbar Connector featuring clinch nuts for secure attachment. With a robust amperage rating of 500 A, this Connector Assembly is designed for heavy-duty applications. Crafted from durable stainless steel and copper alloy contacts with silver over nickel plating, it ensures reliable power transmission. Suitable for board mount installations, it guarantees a stable and efficient connection. Operating at temperatures ranging from -55 to 105°C (-67 to 221°F), it meets stringent performance standards. UL 94V-0 compliant for material flammability, it offers peace of mind in safety. This connector, part of our Data and Devices range, is ideal for power circuit applications with its blindmate mating alignment. With ECCN EAR99 classification and RoHS compliance, it assures global regulatory adherence. Elevate your power connectivity solutions with this innovative and dependable connector.

