Introducing a high-performance BNC Jack connector designed for seamless signal transmission in RF applications. With a 75 ohm impedance and operating frequency of 2 GHz, this connector ensures reliable connectivity. Featuring a durable brass body with nickel plating, it offers superior protection against environmental factors. The crimp termination method and rear mount panel attachment make installation quick and easy. Suitable for use with RG 179, RG 179A, RG 179B, RG 187, and RG 187A cables, this connector is versatile and efficient. Its gold-plated beryllium copper center contact guarantees low signal loss and optimal conductivity. With a temperature range of -65 to 85°C, it is suitable for a wide range of operating conditions. RoHS compliant and lead-free, this connector is a dependable choice for your RF connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 221221-5
Gender:Jack
Mount Type:Panel
Termination Method:Crimp
Mating Type:Bayonet
Seal Type:Gasket
Impedance:75 Ω
Operating Frequency:2 GHz
Body Material:Brass
Body Shape:Circular
Cable Type:RG 179, RG 179A, RG 179B, RG 187, RG 187A
Number of Positions:1
Interface:BNC
GPL:076
Port Configuration:Single Port
Packaging:Carton
Operating Temperature Range:-65 - 85 °C, -85 - 185 °F
Panel Mount:Rear Mount
Sealable:Yes
Wire Termination Style:Crimp
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire and Cable
Product Code:3432
Number of Coaxial Contacts:1
Body Insulation:Without
Body Plating Material:Nickel
Cable Connector Orientation:Straight
Crimp Type:Dual
Center Contact Plating Material:Gold
Center Contact Material:Beryllium Copper
Center Contact Plating Thickness:1080 µin
Detent:With
Dielectric Material:Polyethylene
Coupling Nut Material:Brass
Contact Captivation Method:Mechanical
Mated Outer Diameter (Approximate):14.529 mm, .572 in
Product Grade:Commercial
Connector System:Cable to Panel
Panel Attachment Style:Rear Mount
Part Aliases:221221-5
Replacement Part:5221221-5
SKU:AMP221221-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: