2212250-1

Heilind Number:AMP2212250-1
Manufacturer:TE Connectivity
Manufacturer Number:2212250-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FORGE, ASSY PIN, 2#0-4#4-2#8-1#12-1#22

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2212250-1
Housing Material:Polyester - GF
Number of Rows:2
Mount Type:Panel
Termination Method:Crimp
Pitch:250 mm, 9.84 in
Contact Type:Pin
Row Spacing:21 mm, .827 in
Wire Type:Stranded
Panel Thickness:.059 - .07 in, 1.5 - 1.78 mm
Cable Type:Stranded
Number of Positions:10
Housing Color:Black
GPL:G65
Profile:Standard
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Panel Mount:With
Shielded:No
Connector Height:1.654 in, 42 mm
Panel Mount Type:Screw Mount
Sealable:No
Mating Alignment:With
Mating Alignment Type:Blindmate
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:M432
Connector Length:112 mm, 4.409 in
Connector System:Wire to Panel
Connector Product Type:Connector Assembly
ECCN:EAR99
Connector Width:1.48 in, 37.6 mm
Cable Exit Angle:Straight
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:Without
VDE Tested:No
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:2212250-1
SKU:AMP2212250-1

Detailed Description

Easily assemble power and signal connections with our FORGE Pin Connector Assembly. Designed for efficient crimp termination, this 2-row connector accommodates various wire sizes, from 2#0 to 1#22. The durable polyester housing, meeting UL 94V-0 standards, ensures safety and reliability in any application. With a pitch of 9.84 inches and 10 positions, it offers ample connectivity options. Featuring a standard profile and black housing, it seamlessly integrates into panels with a thickness of 1.5 to 1.78mm. Operating in a wide temperature range of -40 to 105°C, it's suitable for diverse environments. The connector, measuring 4.409 inches in length and 1.48 inches in width, is panel-mounted with a screw-mount feature for secure installation. While not sealable, it offers blindmate mating alignment for convenience. RoHS compliant and lead-free, it meets high-quality and environmental standards, making it ideal for various power and signal applications.