2212303-1

Heilind Number:AMP2212303-1
Manufacturer:TE Connectivity
Manufacturer Number:2212303-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FORGE, ASSY SCKT, 4#0-0#4-4#8-0#12-2#22

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2212303-1
Housing Material:Polyester - GF
Number of Rows:2
Mount Type:Panel
Termination Method:Crimp
Pitch:250 mm, 9.84 in
Contact Type:Socket
Row Spacing:21 mm, .827 in
Wire Type:Stranded
Panel Thickness:.059 - .07 in, 1.5 - 1.78 mm
Cable Type:Stranded
Number of Positions:10
Housing Color:Black
GPL:G65
Profile:Standard
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Panel Mount:With
Shielded:No
Connector Height:1.654 in, 42 mm
Panel Mount Type:Screw Mount
Sealable:No
Mating Alignment:With
Mating Alignment Type:Blindmate
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:M432
Connector Length:116 mm, 4.567 in
Connector System:Wire to Panel
Connector Product Type:Connector Assembly
ECCN:EAR99
Connector Width:1.526 in, 38.75 mm
Cable Exit Angle:Straight
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:Without
VDE Tested:No
Connector and Housing Type:Receptacle
Material Flammability Standard:UL 94V-0
Part Aliases:2212303-1
SKU:AMP2212303-1

Detailed Description

Introducing a versatile connector assembly featuring a black polyester housing with a UL 94V-0 flammability rating, perfect for power and signal applications. This assembly includes two rows of sockets for secure crimp termination, accommodating a variety of wire types including stranded cables. With a panel mount design and screw mount feature, it offers easy installation on panels with a thickness of 1.5 to 1.78 mm. Operating in a wide temperature range from -40 to 105 °C, it ensures reliable performance in diverse environments. Its 10 positions and multiple contact types, ranging from #0 to #22, provide flexibility for different wiring needs. Designed for blindmate mating alignment, it offers seamless connectivity. RoHS compliant and lead-free solder capable, this connector assembly is a dependable solution for various industrial applications.