2213188-2
Assembly, ICE Connector 1.6 PCB w/o cap
This Assembly features an ICE Connector 1.6 PCB without a cap, designed for efficient power transmission in industrial settings. With a natural color and UL 94V-0 flammability standard compliance, it ensures safety and reliability. The header connector type, with surface mount termination, offers seamless integration onto the board. Its 3A amperage and 400V AC/DC voltage rating make it ideal for power circuit applications. Featuring tin contact plating and meeting CSA and C22.2 No. 182.3-M1987 standards, it guarantees high performance. The connector, with a pitch of 3.3mm, is part of the Inverted Thru-Board series, with a connector system for Board to Board connections. Operating in temperatures ranging from -40 to 130°C, it is suitable for diverse environments. This SMT Pocket Tape packaged assembly is RoHS compliant, ensuring environmental responsibility. With a compact design and reliable performance, it is a crucial component in lighting and electrical systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2213188-2 |
Color: | Natural |
Series: | Inverted Thru-Board |
Amperage: | 3 A |
Connector Type: | Header |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Plating: | Tin |
Pitch: | .129 in, 3.3 mm |
Voltage: | 400 V AC, 400 V DC |
Contact Amperage: | 3 A |
Number of Positions: | 2 |
Housing Color: | Natural |
GPL: | K50 |
Packaging: | SMT Pocket Tape |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Circuit Application: | Power |
Contact Mating Area Plating Thickness: | 2 µm, 78.74 µin |
PCB Retention: | With |
Contact Termination Plating Thickness: | 2 µm, 78.74 µin |
Connector Height: | .364 in |
PCB Retention Type: | Boardlock |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L739 |
Contact Layout: | Inline |
Connector Length: | .295 in, 7.5 mm |
Connector System: | Board to Board |
UL Agency Certification: | E28476 |
Contact Termination Plating: | Tin-Lead over Nickel |
Surface Mount Compatible: | Yes |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Matte |
Connector Width: | 10.7 mm, .421 in |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | Without |
Contact Termination Area Plating Finish: | Matte |
Header Mating Orientation: | Inverted |
Stamped and Formed: | Yes |
UV Exposure Rated : | No |
Lighting Interconnect Level: | Level 2 |
Surface Mount Soldering Temperature: | 220 °C, 428 °F |
Standards Met: | UL 94V-0 ;CSA ;C22.2 No. 182.3-M1987 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2213188-2 |
SKU: | AMP2213188-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |