2213349-1

LUMAWISE LED HOLDER OPTIC CLIP Z50 TYPE2

Enhance the functionality of your lighting setup with the LUMAWISE LED Holder Optic Clip Z50 Type 2. Designed for easy installation, this accessory ensures secure mounting of your optics, providing optimal performance. RoHS compliant and featuring a fixing screw mount type, it offers both convenience and peace of mind. Perfect for use in a variety of applications, this clip is a must-have for any lighting project. Elevate your setup with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2213349-1
Series:LUMAWISE LED Holders
Accessory Type:Z50 Optic Clip
Mount Type:Fixing Screw
SKU:AMP2213349-1
Compatible LED:Lumileds LUXEON CoB 1205 / Lumileds LUXEON CoB 1208 / Lumileds LUXEON K 12 / Lumileds LUXEON CoB 1204 / Sharp Mega Zenigata / Samsung LC026B / Samsung LC040B
Lighting Connector Features Included:Optic Compatible / Enables Zhaga Compatibility
Sealable:No
Operating Temperature Range:-40 - 105 °C
Supplier Product:LED Holders

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: