2213401-1

LUMAWISE LED HOLDER Z50 LOW PROFILE 1818

Illuminate your LED projects with ease using the LUMAWISE LED Holder Z50 Low Profile 1818. Designed for seamless board mounting, this accessory offers a secure and reliable solution for housing LEDs in various applications. With two positions for optimal connectivity, it caters to power circuit applications. Crafted with RoHS compliance in mind, you can trust in its quality and environmental responsibility. Elevate your lighting setups with the efficiency and convenience of this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2213401-1
Series:LUMAWISE LED Holders
Accessory Type:LED Holder
Mount Type:Board Mount
Number of Positions:2
Circuit Application:Power
SKU:AMP2213401-1
Compatible LED:Cree CXB 1820 / Cree CXA 1812 / Cree CXA 1820
Lighting Connector Features Included:No Driver on Board / Not Programmable / Not Dimmable / No Thermal Protection / Does Not Enable Zhaga Compatibility / Not Optic Compatible
Contact Mating Area Plating Material:Silver
Contact Current Rating (Max):5 A
Contact Base Material:Copper Alloy
Operating Voltage:300 VDC
Current Rating (Max):5 A
Housing Material:PBT GF
Connector System:Wire-to-Board
Sealable:No
COB Substrate Thickness:1 mm
Termination Method to Wire and Cable:Poke-In
Operating Temperature Range:-40 - 105 °C
Supplier Product:LED Holders

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: